TOP 60316 | TRACO POWER

Open frame switching power supply, 3.3/5.2/12 VDC, 6 A, 38 W, TOP 60316

Order No.: 25K4268
EAN: 4099891286804
MPN:
TOP 60316
Series: TOP 60
TOP 60316 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
53.9308 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
53.93 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9308 €
10 pcs.
48.5282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open frame switching mode power supplies, type Traco TOP 60.

With triple output.

Technical specifications
Number of outputs 3
Output voltage DC 3,3/5,2/12 VDC
Output current 6 A
Width 50.8 mm
Input voltage AC 90-264 VAC/110-370 VDC
Length 101.6 mm
Power 38 W
Depth 30 mm
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei