TPI 180-136-M | TRACO POWER

Switching power supply, 36 VDC, 5 A, 180 W, TPI 180-136-M

Order No.: 35C1694
EAN: 7613441067988
MPN:
TPI 180-136-M
Series: TPI 180-M
TPI 180-136-M TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
120.6660 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
120.67 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6660 €
5 pcs.
108.5994 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TPI 180-136-M, TRACO POWER

The TPI 180-M is a encased AC/DC power supply coming in an encased package. It features a reinforced double I/O isolation (3000 VAC) system an comes with the latest industrial standard IEC/EN/UL 62368-1. The excellent efficiency of up to 94% allows a high power-density and compact design (3.6” x 2.44”). The operating temperature range is -40°C to +85°C with derating above 50°C. In natural convection operation This power supply deliver 150 Watt going up to 180 Watt with forced air cooling. Additionally, It can deliver 220 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by using high quality components and an excellent thermal management making the TPI 180-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.

Features

  • High power-density
  • Active power factor correction >0.9
  • High efficiency up to 94%
  • Protection class II prepared
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 36 VDC
Ausgangsstrom 5 A
Breite 50.8 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 76.2 mm
Leistung 180 W
Tiefe 34.6 mm
Wirkungsgrad 93 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes