TPI 30-112A-JP | TRACO POWER

Open frame switching power supply, 12 VDC, 2.5 A, 30 W, TPI 30-112A-JP

Order No.: 35C1713
EAN: 7613441062549
MPN:
TPI 30-112A-JP
Series: TPI 30A-J
TPI 30-112A-JP TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
31.4160 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.42 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4160 €
5 pcs.
28.2744 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TPI 30-112A-JP, TRACO POWER

The TPI 30A-J is a 30 Watt AC/DC open frame power supply with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supply in compact designs. This offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range (natural convection) of -40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. It is designed to meet the ErP directive (< 0.3 W no load power consumption) and comes with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is providesd by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 30A-J an ideal solution for any demanding industrial devices or space critical applications.

Features

  • Compact and cost efficient design
  • Peak power function up to 130%
  • High efficiency up to 90%
  • Protection class II prepared
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 2.5 A
Breite 34.6 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 84.8 mm
Leistung 30 W
Tiefe 19.6 mm
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes