TPI 300-136L-M | TRACO POWER
Open frame switching power supply, 36 VDC, 8.33 A, 300 W, TPI 300-136L-M
AC/DC Power supply, TPI 300-136L-M, TRACO POWER
The TPI 300L-M is AC/DC power supply in an open frame (L-Bracket) package style. It features a reinforced double I/O isolation (3000 VAC) system according to latest industrial safety standards. The excellent efficiency of up to 93% allows a high power-density and compact design (4.6” x 2.44”). The operating temperature range is -40°C to +85°C with derating above 50°C. In natural convection operation This power supply deliver 180 Watt going up to 300 Watt with forced air cooling. Additionally, It can deliver 360 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by using high quality components and an excellent thermal management making the TPI 300L-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
Features
- High power-density
- Active power factor correction >0.9
- High efficiency up to 93%
- Protection class II prepared
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 36 VDC | |
Ausgangsstrom | 8.33 A | |
Breite | 62 mm | |
Eingangsspannungsbereich | 85-264 VAC/120-370 VDC | |
Länge | 116.8 mm | |
Leistung | 300 W | |
Tiefe | 39.7 mm | |
Wirkungsgrad | 93 % |
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |