TPI 300-148-M | TRACO POWER

Switching power supply, 48 VDC, 6.25 A, 300 W, TPI 300-148-M

Order No.: 35C1708
EAN: 7613441068152
MPN:
TPI 300-148-M
Series: TPI 300-M
TPI 300-148-M TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
169.2656 € *
Available in 7 Days: 142 pcs. - if ordered today
Total Price:
169.27 € *
Price list
Quantity
Price per unit*
1 pcs.
169.2656 €
5 pcs.
152.3438 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Power supply, TPI 300-148-M, TRACO POWER

The TPI 300-M is AC/DC power supply in an encased package style. It features a reinforced double I/O isolation (3000 VAC) system according to latest industrial safety standards. The excellent efficiency of up to 93% allows a high power-density and compact design (4.6” x 2.44”). The operating temperature range is -40°C to +80°C with derating above 50°C. In natural convection operation This power supply deliver 180 Watt going up to 300 Watt with forced air cooling. Additionally, It can deliver 360 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by using high quality components and an excellent thermal management making the TPI 300-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.

Features

  • High power-density
  • Active power factor correction >0.9
  • High efficiency up to 93%
  • Protection class II prepared
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.25 A
Output voltage DC 48 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 300 W
efficiency 93 %
Length 116.8 mm
Width 62 mm
Depth 59 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes