TPI 65-153A-JP | TRACO POWER
Open frame switching power supply, 53 VDC, 1.24 A, 65 W, TPI 65-153A-JP
AC/DC Power supply, TPI 65-153A-JP, TRACO POWER
The TPI 65A-J is a 65 Watt AC/DC open frame power supply with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supply in compact designs. This offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 10 seconds. Excellent efficiency of up to 93% allows a compact design and an operating temperature range (natural convection) of -40°C to +70°C without derating, while going up to +85°C with either load derating or forced cooling. It is designed to meet the ErP directive (< 0.3 W no load power consumption) and comes with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is providesd by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 65A-J an ideal solution for any demanding industrial devices or space critical applications.
Features
- Compact and cost efficient design
- Peak power function up to 140%
- High efficiency up to 93%
- Protection class II prepared
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 53 VDC | |
Ausgangsstrom | 1.24 A | |
Breite | 50.8 mm | |
Eingangsspannungsbereich | 85-264 VAC/120-370 VDC | |
Länge | 76.2 mm | |
Leistung | 65 W | |
Tiefe | 24 mm | |
Wirkungsgrad | 93 % |
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |