TPP 100-112A-J | TRACO POWER

Open frame switching power supply, 12 VDC, 8.34 A, 100 W, TPP 100-112A-J

Order No.: 32C4490
EAN: 7613441040080
MPN:
TPP 100-112A-J
Series: TPP 100AJ
TPP 100-112A-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
95.5689 € *
Available in 7 Days: 29 pcs. - if ordered today
Total Price:
95.57 € *
Price list
Quantity
Price per unit*
1 pcs.
95.5689 €
10 pcs.
86.0132 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 8.34 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 100 W
efficiency 91 %
Length 76.2 mm
Width 50.8 mm
Depth 32 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No