TPP 100-128 | TRACO POWER
Switching power supply, 28 VDC, 3.58 A, 100 W, TPP 100-128
Unit Price (€ / pc.)
110.1702 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
110.17 € *
Price list
Quantity
Price per unit*
1 pcs.
110.1702 €
10 pcs.
99.1389 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.58 A | |
| Output voltage DC | 28 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 100 W | |
| efficiency | 92 % | |
| Length | 91.4 mm | |
| Width | 62 mm | |
| Depth | 39.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |