TPP 100-136 | TRACO POWER

Switching power supply, 36 VDC, 2.78 A, 100 W, TPP 100-136

Order No.: 32C2676
EAN: 4099891287580
MPN:
TPP 100-136
Series: TPP 100
TRACO POWER
TPP 100-136 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
108.0044 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
108.00 € *
Price list
Quantity
Price per unit*
1 pcs.
108.0044 €
10 pcs.
97.1992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 36 VDC
Output current 2.78 A
Width 62 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 91.4 mm
Power 100 W
Depth 39.4 mm
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead