TPP 15-136A-J | TRACO POWER
Open frame switching power supply, 36 VDC, 417 mA, 15 W, TPP 15-136A-J
Unit Price (€ / pc.)
34.6766 € *
Available in 7 Days: 125 pcs. - if ordered today
Total Price:
34.68 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6766 €
10 pcs.
31.1899 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 417 mA | |
| Output voltage DC | 36 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 15 W | |
| efficiency | 88 % | |
| Length | 66.2 mm | |
| Width | 25.4 mm | |
| Depth | 18.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |