TPP 15-148-D | TRACO POWER

Switching power supply, 48 VDC, 313 mA, 15 W, TPP 15-148-D

Order No.: 32C4452
EAN: 7613441040615
MPN:
TPP 15-148-D
Series: TPP 15D
TPP 15-148-D TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
40.1387 € *
Available in 7 Days: 214 pcs. - if ordered today
Total Price:
40.14 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1387 €
10 pcs.
36.1165 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 313 mA
Output voltage DC 48 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 15 W
efficiency 89 %
Length 42 mm
Width 28.9 mm
Depth 25.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No