TPP 30-124A-D | TRACO POWER

Open frame switching power supply, 24 VDC, 1.25 A, 30 W, TPP 30-124A-D

Order No.: 32C4474
EAN: 7613441040837
MPN:
TPP 30-124A-D
Series: TPP 30AD
TPP 30-124A-D TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
42.3045 € *
Available in 7 Days: 78 pcs. - if ordered today
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
10 pcs.
38.0681 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 30 W
efficiency 90 %
Length 69.7 mm
Width 34.6 mm
Depth 27.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No