TPP 300-153-M | TRACO POWER

Switching power supply, 53 VDC, 5.67 A, 300 W, TPP 300-153-M

Order No.: 35C1756
EAN: 7613441068220
MPN:
TPP 300-153-M
Series: TPP 300-M
TPP 300-153-M TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
177.7860 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
177.79 € *
Price list
Quantity
Price per unit*
1 pcs.
177.7860 €
5 pcs.
160.0074 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Medical power supply, TPP 300-153-M, TRACO POWER

The TPP 300-M is AC/DC power supply in an encased package style. It features a reinforced double I/O isolation (4000 VAC) system according to latest medical safety standards. The TPP 300-M also has a low leakage current of<100 μA which makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 93% allows a high power-density and compact design (4.6” x 2.44”). The operating temperature range is -40°C to +80°C with derating above 50°C. In natural convection operation this power supply delivers 180 Watt going up to 300 Watt with forced air cooling. Additionally, it can deliver 360 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 300-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.

Features

  • High power-density
  • Peak power operation up to 360 Watt for 5s
  • Active power factor correction >0.9
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 53 VDC
Ausgangsstrom 5.67 A
Breite 62 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 116.8 mm
Leistung 300 W
Tiefe 59 mm
Wirkungsgrad 93 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes