TPP 40-115E-J | TRACO POWER

Switching power supply, 15 VDC, 2.67 A, 40 W, TPP 40-115E-J

Order No.: 35C1762
EAN: 7613441067360
MPN:
TPP 40-115E-J
Series: TPP 40E-J
TPP 40-115E-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
73.8871 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.89 € *
Price list
Quantity
Price per unit*
1 pcs.
73.8871 €
5 pcs.
66.4972 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Medical power supply, TPP 40-115E-J, TRACO POWER

The TPP 40E-J is a 40 Watt encapsulated AC/DC modules in a Chassis mount package. It features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP). The leakage current is below 100 μA and makes the module suitable for BF (body floating) applications. The excellent efficiency of up to 93% allows a high power density and compact design (4.3” x 2.2”). The operating temperature range is -40°C to +80°C with derating above 60°C. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is providesd by use of high quality components and an excellent thermal management making the TPP 40E-J an ideal solution for medical devices and for demanding safety and space critical applications.

Features

  • Compact encapsulated 40 Watt Chassis mount module
  • Low leakage current
  • Operating up to 5000m altitude
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 2.67 A
Breite 55.9 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 81.3 mm
Leistung 40 W
Tiefe 30.5 mm
Wirkungsgrad 92 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes