TPP 40-331M3 | TRACO POWER

Switched mode power supply, 88 %, B 200, H 125, T 125 mm

Order No.: 32C2693
EAN: 4099891287757
MPN:
TPP 40-331M3
Series: TPP 40
TPP 40-331M3 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
114.3233 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
114.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.3233 €

AC/DC Power Supply, TPP 40-331M3, TRACO POWER

The TPP 40-331M3 is a 40 W AC/DC power supply that features a reinforced double I/O isolation system according to latest medical safety standards. The excellent efficiency allows a high power density. The full load operating temperature range is -40°C to +70°C while it goes up to 85°C with 50% load derating.

Features

  • Protection class I and II prepared
  • Low leakage current
  • Operating up to 5000 m altitude

Applications

  • Medical devices
Technical specifications
Anzahl der Ausgänge 3
Ausgangsspannungsbereich 15/5/-15 VDC
Ausgangsstrom 6 A
Breite 60.5 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 102.4 mm
Leistung 40 W
Tiefe 34.5 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei