TPP 450-136B-M | TRACO POWER

Switching power supply, 36 VDC, 12.5 A, 450 W, TPP 450-136B-M

Order No.: 35C1776
EAN: 7613441063744
MPN:
TPP 450-136B-M
Series: TPP 450B-M
TPP 450-136B-M TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
257.1352 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
257.14 € *
Price list
Quantity
Price per unit*
1 pcs.
257.1352 €
5 pcs.
231.4193 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Medical power supply, TPP 450-136B-M, TRACO POWER

The TPP 450B-M is a 450 Watt AC/DC power supply feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP) and is suitable for class II applications. The earth leakage current is below 100 µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging format. Fanless operation power is 320W up to +50°C and 450W at +65°C with fan. Thus you can power your medical device in a quiet and hygienic way as you don’t need to run a fan to cool down the power supply. High reliability is providesd by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.

Features

  • High power density 3" x 5.8" encased medical power supply
  • Protection class II prepared
  • Operating up to 5000m altitude
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 36 VDC
Ausgangsstrom 12.5 A
Breite 80 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 148.2 mm
Leistung 450 W
Tiefe 40.6 mm
Wirkungsgrad 93 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes