TPP 450-153-M | TRACO POWER
Switching power supply, 53 VDC, 8.5 A, 450 W, TPP 450-153-M
Unit Price (€ / pc.)
287.3017 € *
Available in 7 Days: 11 pcs. - if ordered today
Total Price:
287.30 € *
Price list
Quantity
Price per unit*
1 pcs.
287.3017 €
10 pcs.
258.5751 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.5 A | |
| Output voltage DC | 53 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 450 W | |
| efficiency | 94 % | |
| Length | 148.2 mm | |
| Width | 80 mm | |
| Depth | 40.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |