TPP 65-112A-J | TRACO POWER

Open frame switching power supply, 12 VDC, 5.42 A, 65 W, TPP 65-112A-J

Order No.: 32C3144
EAN: 7613441041261
MPN:
TPP 65-112A-J
Series: TPP 65
TPP 65-112A-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
60.3211 € *
Available in 7 Days: 61 pcs. - if ordered today
Total Price:
60.32 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3211 €
10 pcs.
54.2878 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5.42 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 65 W
efficiency 93 %
Length 76.2 mm
Width 50.8 mm
Depth 26.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No