TPP 65-221 | TRACO POWER

Switching power supply, 12/5 VDC, 8 A, 65 W, TPP 65-221

Order No.: 35C1793
EAN: 7613441041315
MPN:
TPP 65-221
Series: TPP 65
TPP 65-221 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
105.1127 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
105.11 € *
Price list
Quantity
Price per unit*
1 pcs.
105.1127 €
5 pcs.
94.6050 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Medical power supply, TPP 65-221, TRACO POWER

The TPP 65 of 65 Watt AC/DC power supply feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 edition 3.2, 2 x MOPP). The leakage current is below 75 µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.38” x 3.53” packaging format. The full load operating temperature range is -40°C to +60°C while it goes up to 85°C with 50% load derating (for single output models). The EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is providesd by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.

Features

  • Enclosed power supply with screw terminal connection
  • Low leakage current
  • Protection class l and ll
  • Operating up to 5000 m altitude
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich 12/5 VDC
Ausgangsstrom 8 A
Breite 60.5 mm
Eingangsspannungsbereich 85-264 VAC/120-370 VDC
Länge 102.4 mm
Leistung 65 W
Tiefe 34.5 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes