TXH 060-112 | TRACO POWER
Switching power supply, 12 VDC, 5 A, 60 W, TXH 060-112
Unit Price (€ / pc.)
63.0224 € *
Available in 7 Days: 378 pcs. - if ordered today
Total Price:
63.02 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0224 €
10 pcs.
56.7154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 60 W | |
| efficiency | 87 % | |
| Length | 80 mm | |
| Width | 50.7 mm | |
| Depth | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |