TXH 060-148 | TRACO POWER
Switching power supply, 48 VDC, 1.25 A, 60 W, TXH 060-148
Unit Price (€ / pc.)
63.0224 € *
Available in 7 Days: 53 pcs. - if ordered today
Total Price:
63.02 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0224 €
10 pcs.
56.7154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.25 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 60 W | |
| efficiency | 88 % | |
| Length | 80 mm | |
| Width | 59.7 mm | |
| Depth | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |