TXH 120-112 | TRACO POWER
Switching power supply, 12 VDC, 10 A, 120 W, TXH 120-112
Unit Price (€ / pc.)
110.8723 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
110.87 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8723 €
10 pcs.
99.7696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type Traco TXH.
Compact power supply in U-angle design, 360 W models in metal enclosure, short-circuit and overvoltage protection; Input voltage range: 90 to 264 VAC/120 to 370 VDC, 47 to 63 Hz. Control error: input fluctuation max. 1.0 %, load fluctuation max. 1.0 %. Efficiency: 91 %. Operating temperatures: - 25 to +70 C°. Certifications: cULus, CB.
Output power 120 W, type TXH 120.
Dimensions: 137 x 38 x 82 mm.
Technical attributes (type, rated output voltage, output current (max.)): TXH 120-112, 12 VDC, 10 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 10 A | |
Width | 82 mm | |
Input voltage AC | 90-264 VAC/120-370 VDC | |
Length | 136 mm | |
Power | 120 W | |
Depth | 38 mm | |
efficiency | 91 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |