TXH 240-112 | TRACO POWER

Switching power supply, 12 VDC, 20 A, 240 W, TXH 240-112

Order No.: 25K5643
EAN: 4099891287139
MPN:
TXH 240-112
Series: TXH
TXH 240-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
142.4192 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
142.42 € *
Price list
Quantity
Price per unit*
1 pcs.
142.4192 €
10 pcs.
128.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TXH.

Compact power supply in U-angle design, 360 W models in metal enclosure, short-circuit and overvoltage protection; Input voltage range: 90 to 264 VAC/120 to 370 VDC, 47 to 63 Hz. Control error: input fluctuation max. 1.0 %, load fluctuation max. 1.0 %. Efficiency: 91 %. Operating temperatures: - 10 to +70 °C. Certifications: cULus, CB.

Output power 240 W, type TXH 240.

Dimensions: 150 x 35 x 106 mm.

Technical attributes (type, rated output voltage, output current (max.)): TXH 240-112, 12 VDC, 20 A

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 20 A
Breite 106 mm
Eingangsspannungsbereich 90-264 VAC/120-370 VDC
Länge 150 mm
Leistung 240 W
Tiefe 35 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei