TXH 240-148 | TRACO POWER

Power supply, 48 VDC, 5 A, 240 W, TXH 240-148

Order No.: 25K5645
EAN: 7613441048307
MPN:
TXH 240-148
Series: TXH
TXH 240-148 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
150.416 € *
Available in 7 Days: 85 pcs. - if ordered today
Total Price:
1,504.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
150.416 €

AC/DC Power Supply, TXH 240-148, TRACO POWER

The TXH 240-148 is a power supply in a metal enclosure, designed for a wide range of cost critical applications. It is equiped with screw terminal blocks and is easy to install in any equipment.

Features

  • High efficiency
  • Active power factor correction
  • Short circuit and over voltage protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 48 VDC
Input voltage AC 90-264 VAC/120-370 VDC
Power 240 W
efficiency 93 %
Length 150 mm
Width 106 mm
Depth 35 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes