TXL 025-15S | TRACO POWER
Power supply, 15 V, 25 W, 1.7 A
Unit Price (€ / pc.)
44.1014 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
AC/DC Power Supply, TXL 025-15S, TRACO POWER
The TXL 025-15S is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Short circuit and over voltage protection
- International safety approvals
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 1.7 A | |
Width | 28.5 mm | |
Input voltage AC | 88-264 VAC/125-375 VDC | |
Length | 79 mm | |
Power | 25 W | |
Depth | 51 mm | |
efficiency | 85 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |