TXL 035-05S | TRACO POWER

Switching power supply, 5 VDC, 7 A, 35 W, TXL 035-05S

Order No.: 25K5702
EAN: 4099891287214
MPN:
TXL 035-05S
Series: TXL
TRACO POWER
TXL 035-05S TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
53.2287 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
53.23 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2287 €
10 pcs.
47.8975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TXL.

In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.

1 x OUT, type TXL.

Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 2.0 %.

Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 035-05S, 35 W, 5.0 VDC, 7.0 A

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 7 A
Width 35 mm
Input voltage AC 88-264 VAC/127-375 VDC
Length 99 mm
Power 35 W
Depth 82 mm
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead