TXL 035-1212D | TRACO POWER

Switching power supply, ±12 VDC, 3 A, 35 W, TXL 035-1212D

Order No.: 32C964
EAN: 4099891289478
MPN:
TXL 035-1212D
Series: TXL
TXL 035-1212D TRACO POWER Built-In Power Supplies Image 1
TXL 035-1212D TRACO POWER Built-In Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
65.5571 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
65.56 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5571 €
10 pcs.
59.0121 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TXL.

In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.

With several outputs, type TXL.

Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 4.0/6.0 % (master output/output 2 and 3).

Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 035-1212D, 35 W, 2 x OUT, +12 VDC/3.0 A, –12 VDC/1.5 A

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 3 A
Breite 35 mm
Eingangsspannungsbereich 88-264 VAC/127-375 VDC
Länge 99.1 mm
Leistung 35 W
Tiefe 82 mm
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei