TXL 050-05S | TRACO POWER

Switching power supply, 5 VDC, 10 A, 50 W, TXL 050-05S

Order No.: 32C950
EAN: 4099891289430
MPN:
TXL 050-05S
Series: TXL
TXL 050-05S TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
62.6535 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
62.65 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6535 €
10 pcs.
56.3941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TXL.

In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.

1 x OUT, type TXL.

Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 2.0 %.

Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 050-05S, 50/60 W, 5.0 VDC, 10 A

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 10 A
Breite 82 mm
Eingangsspannungsbereich 85-264 VAC/120-375 VDC
Länge 99 mm
Leistung 50 W
Tiefe 35 mm
Wirkungsgrad 78 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei