TXLN 025-148 | TRACO POWER

Power supply, 48 VDC, 570 mA, 27 W, TXLN 025-148

Order No.: 25K4283
EAN: 7613441064277
MPN:
TXLN 025-148
Series: TXLN
TXLN 025-148 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
33.3438 € *
Available in 7 Days: 287 pcs. - if ordered today
Total Price:
33.34 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3438 €
10 pcs.
29.9880 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, TXLN 025-148, Traco

AC/DC-power supply 48 VDC, 0.57 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 88 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Filter Property Value
Number of outputs 1
Output current 570 mA
Output voltage DC 48 VDC
Input voltage AC 88-264 VAC/125-375 VDC
Power 27 W
efficiency 88 %
Length 79 mm
Width 50.8 mm
Depth 28.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No