TXLN 035-103 | TRACO POWER

Power supply, 3.3 VDC, 9 A, 30 W, TXLN 035-103

Order No.: 25K4284
EAN: 7613441064284
MPN:
TXLN 035-103
Series: TXLN
TXLN 035-103 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
45.6365 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6365 €
10 pcs.
41.0788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 035-103, Traco

AC/DC-power supply 3.3 VDC, 9.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 86 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 3,3 VDC
Output current 9 A
Width 35 mm
Input voltage AC 88-264 VAC/125-375 VDC
Length 99 mm
Power 30 W
Depth 82 mm
efficiency 74 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei