TXLN 035-124 | TRACO POWER

Power supply, 24 VDC, 1.5 A, 35 W, TXLN 035-124

Order No.: 25K4288
EAN: 7613441064338
MPN:
TXLN 035-124
Series: TXLN
TXLN 035-124 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
45.1843 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
45.18 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1843 €
10 pcs.
40.6623 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power Supply, TXLN 035-124, TRACO POWER

AC/DC-power supply 24 VDC, 1.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • Short circuit, overvoltage and overload protection
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.5 A
Width 35 mm
Input voltage AC 88-264 VAC/125-375 VDC
Length 99 mm
Power 35 W
Depth 82 mm
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei