TXLN 060-148 | TRACO POWER
Power supply, 48 VDC, 1.25 A, 60 W, TXLN 060-148
Unit Price (€ / pc.)
51.5984 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
51.60 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5984 €
10 pcs.
46.4338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TXLN 060-148, Traco
AC/DC-power supply 48 VDC, 1.3 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 86 %
- Short circuit, overvoltage and overload protection
- Universal input 88-264 VAC
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 VDC | |
Output current | 1.25 A | |
Width | 45 mm | |
Input voltage AC | 85-264 VAC/85-375 VDC | |
Length | 100 mm | |
Power | 60 W | |
Depth | 75 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |