TXLN 080-3125 | TRACO POWER

Power supply, 5/12/24 VDC, 8 A, 82 W, TXLN 080-3125

Order No.: 25K4307
EAN: 7613441064505
MPN:
TXLN 080-3125
Series: TXLN
TXLN 080-3125 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
79.5872 € *
Available in 7 Days: 72 pcs. - if ordered today
Total Price:
79.59 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5872 €
10 pcs.
71.6261 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, TXLN 080-3125, Traco

AC/DC-power supply 5-12 VDC, 8.0-3.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 82 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Filter Property Value
Number of outputs 3
Output current 8 A
Output voltage DC 5/12/24 VDC
Input voltage AC 88-264 VAC/125-375 VDC
Power 82 W
efficiency 82 %
Length 159 mm
Width 95 mm
Depth 38 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No