TXLN 080-313M3 | TRACO POWER
Power supply, 5/±15 VDC, 8 A, 80 W, TXLN 080-313M3
Unit Price (€ / pc.)
79.5872 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
79.59 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5872 €
10 pcs.
71.6261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TXLN 080-313M3, Traco
AC/DC-power supply 5-15 VDC, 8.0-3.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 82 %
- Short circuit, overvoltage and overload protection
- Universal input 88-264 VAC
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 5/±15 VDC | |
Output current | 8 A | |
Width | 95 mm | |
Input voltage AC | 88-264 VAC/125-375 VDC | |
Length | 159 mm | |
Power | 80 W | |
Depth | 38 mm | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |