TXLN 110-105 | TRACO POWER

Power supply, 5 VDC, 20 A, 100 W, TXLN 110-105

Order No.: 25K4308
EAN: 7613441064536
MPN:
TXLN 110-105
Series: TXLN
TXLN 110-105 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
66.6757 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
66.68 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6757 €
10 pcs.
60.0117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 110-105, Traco

AC/DC-power supply 5 VDC, 20.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 87 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 20 A
Width 95 mm
Input voltage AC 88-264 VAC/125-375 VDC
Length 159 mm
Power 100 W
Depth 38 mm
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei