TXLN 150-112 | TRACO POWER

Power supply, 12 VDC, 12.5 A, 150 W, TXLN 150-112

Order No.: 25K4325
EAN: 7613441064598
MPN:
TXLN 150-112
Series: TXLN
TXLN 150-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
83.3833 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
83.38 € *
Price list
Quantity
Price per unit*
1 pcs.
83.3833 €
10 pcs.
75.0652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 150-112, Traco

AC/DC-power supply 12 VDC, 12.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 90 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 12.5 A
Width 99 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 188 mm
Power 150 W
Depth 30 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei