TXLN 200-124 | TRACO POWER

Power supply, 24 VDC, 8.4 A, 200 W, TXLN 200-124

Order No.: 25K4337
EAN: 7613441064642
MPN:
TXLN 200-124
Series: TXLN
TXLN 200-124 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
101.7450 € *
Available in 7 Days: 145 pcs. - if ordered today
Total Price:
101.75 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7450 €
10 pcs.
91.5705 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, TXLN 200-124, Traco

AC/DC-power supply 24 VDC, 8.4 A, metal case

Features

  • Convection cooled (no-fan)
  • High efficiency up to 89 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Filter Property Value
Number of outputs 1
Output current 8.4 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-375 VDC
Power 200 W
efficiency 88 %
Length 212 mm
Width 115 mm
Depth 30 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes