TXLN 750-112 | TRACO POWER
Power supply, 12 VDC, 62.5 A, 750 W, TXLN 750-112
Unit Price (€ / pc.)
376.4208 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
376.42 € *
Price list
Quantity
Price per unit*
1 pcs.
376.4208 €
10 pcs.
338.7692 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 750-112, Traco
AC/DC-power supply 12 VDC, 62.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (with integrated fan)
- High efficiency up to 90 %
- Short circuit, overvoltage and overload protection
- Universal input 90-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 62.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC/127-375 VDC | |
| Power | 750 W | |
| efficiency | 88 % | |
| Length | 275 mm | |
| Width | 125 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |