TXLN 960-148 | TRACO POWER

Power supply, 48 VDC, 20 A, 960 W, TXLN 960-148

Order No.: 25K4369
EAN: 7613441064833
MPN:
TXLN 960-148
Series: TXLN
TXLN 960-148 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
413.2037 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
413.20 € *
Price list
Quantity
Price per unit*
1 pcs.
413.2037 €
10 pcs.
371.8631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 960-148, Traco

AC/DC-power supply 48 VDC, 20.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 89 %
  • Short circuit, overvoltage and overload protection
  • Universal input 90-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 20 A
Width 125 mm
Input voltage AC 90-264 VAC/127-375 VDC
Length 275 mm
Power 960 W
Depth 63 mm
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei