TXM 150-115 | TRACO POWER
Power supply, 15 VDC, 10 A, 150 W, TXM 150-115
Unit Price (€ / pc.)
86.9533 € *
Available in 7 Days: 79 pcs. - if ordered today
Total Price:
86.95 € *
Price list
Quantity
Price per unit*
1 pcs.
86.9533 €
10 pcs.
78.2663 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 85-264 VAC/120-375 VDC | |
| Power | 150 W | |
| efficiency | 87 % | |
| Length | 160 mm | |
| Width | 98.3 mm | |
| Depth | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |