TXN 100-105 | TRACO POWER
Switching power supply, 5 VDC, 16 A, 80 W, TXN 100-105
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Industrial power supply, TXN 100-105, TRACO POWER
The new TXN line comprises a of cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. The TXN power supply is completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. This power supply have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact metal case with screw terminal block
- High efficiency up to 86%
- Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 16 A | |
Breite | 97 mm | |
Eingangsspannungsbereich | 90-264 VAC/140-340 VDC | |
Länge | 129 mm | |
Leistung | 80 W | |
Tiefe | 30 mm | |
Wirkungsgrad | 83 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |