TXN 100-148 | TRACO POWER

Switching power supply, 48 VDC, 2.2 A, 105 W, TXN 100-148

Order No.: 35C1896
EAN: 7613441077017
MPN:
TXN 100-148
Series: TXN 100
TXN 100-148 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
5 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TXN 100-148, TRACO POWER

The new TXN line comprises a of cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. The TXN power supply is completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. This power supply have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • High efficiency up to 86%
  • Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 2.2 A
Breite 97 mm
Eingangsspannungsbereich 90-264 VAC/140-340 VDC
Länge 129 mm
Leistung 105 W
Tiefe 30 mm
Wirkungsgrad 86 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes