TXN 200-148 | TRACO POWER
Switching power supply, 48 VDC, 4.2 A, 200 W, TXN 200-148
Unit Price (€ / pc.)
50.1466 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.15 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1466 €
5 pcs.
45.1248 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Industrial power supply, TXN 200-148, TRACO POWER
The TXN 200 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 200 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact metal case with screw terminal block
- Active power factor correction >0.9
- High efficiency up to 89%
- Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 48 VDC | |
Ausgangsstrom | 4.2 A | |
Breite | 115 mm | |
Eingangsspannungsbereich | 90-264 VAC/140-340 VDC | |
Länge | 215 mm | |
Leistung | 200 W | |
Tiefe | 30 mm | |
Wirkungsgrad | 89 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |