TXN 35-112 | TRACO POWER

Switching power supply, 12 VDC, 3 A, 35 W, TXN 35-112

Order No.: 35C1907
EAN: 7613441077147
MPN:
TXN 35-112
Series: TXN 35
TXN 35-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
5 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TXN 35-112, TRACO POWER

The TXN 35 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. The TXN 35 power supply is completely convection cooled and internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 35 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • High efficiency up to 86%
  • Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 3 A
Breite 82 mm
Eingangsspannungsbereich 90-264 VAC/140-340 VDC
Länge 99 mm
Leistung 35 W
Tiefe 30 mm
Wirkungsgrad 84 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes