TXN 35-115 | TRACO POWER
Switching power supply, 15 VDC, 2.4 A, 35 W, TXN 35-115
Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
5 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Industrial power supply, TXN 35-115, TRACO POWER
The TXN 35 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. The TXN 35 power supply is completely convection cooled and internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 35 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact metal case with screw terminal block
- High efficiency up to 86%
- Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 15 VDC | |
Ausgangsstrom | 2.4 A | |
Breite | 82 mm | |
Eingangsspannungsbereich | 90-264 VAC/140-340 VDC | |
Länge | 99 mm | |
Leistung | 35 W | |
Tiefe | 30 mm | |
Wirkungsgrad | 85 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |