TXN 50-103 | TRACO POWER

Switching power supply, 3.3 VDC, 10 A, 33 W, TXN 50-103

Order No.: 35C1911
EAN: 7613441076836
MPN:
TXN 50-103
Series: TXN 50
TXN 50-103 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
5 pcs.
14.2919 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TXN 50-103, TRACO POWER

The new TXN line comprises a of cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. The TXN 50 power supply is completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. This power supply have universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • High efficiency up to 86%
  • Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 10 A
Breite 82 mm
Eingangsspannungsbereich 90-264 VAC/140-340 VDC
Länge 99 mm
Leistung 33 W
Tiefe 30 mm
Wirkungsgrad 84 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes