TXN 800-124 | TRACO POWER

Switching power supply, 24 VDC, 33 A, 792 W, TXN 800-124

Order No.: 35C1924
EAN: 7613441077253
MPN:
TXN 800-124
Series: TXN 800
TXN 800-124 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
209.8446 € *
Available: 1 pcs.
Available in 7 Days: 128 pcs. - if ordered today
Total Price:
209.84 € *
Price list
Quantity
Price per unit*
1 pcs.
209.8446 €
5 pcs.
188.8530 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial power supply, TXN 800-124, TRACO POWER

The TXN 800 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 800 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • Active power factor correction >0.9
  • High efficiency up to 91%
  • Short circuit, overvoltage and overload protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 33 A
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC/140-340 VDC
Power 792 W
efficiency 91 %
Length 230 mm
Width 127 mm
Depth 40.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes