TXN 800-148 | TRACO POWER

Switching power supply, 48 VDC, 16 A, 796 W, TXN 800-148

Order No.: 35C1925
EAN: 7613441077277
MPN:
TXN 800-148
Series: TXN 800
TXN 800-148 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
209.8446 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
209.84 € *
Price list
Quantity
Price per unit*
1 pcs.
209.8446 €
5 pcs.
188.8530 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TXN 800-148, TRACO POWER

The TXN 800 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 800 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • Active power factor correction >0.9
  • High efficiency up to 91%
  • Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 16 A
Breite 127 mm
Eingangsspannungsbereich 90-264 VAC/140-340 VDC
Länge 230 mm
Leistung 796 W
Tiefe 40.5 mm
Wirkungsgrad 91 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes