TXO 120-115-J | TRACO POWER
Open frame switching power supply, 15 VDC, 8 A, 120 W, TXO 120-115-J
Unit Price (€ / pc.)
50.8487 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
50.85 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8487 €
5 pcs.
45.7555 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Industrial power supply, TXO 120-115-J, TRACO POWER
The TXO 120 is a compact 120 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows the TXO 120 to deliver 100 Watt up to +50°C with convection cooling and 120 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. The TXO 120 features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact open frame power supply with pin connectors
- Convection cooled (no-fan)
- Short circuit, overvoltage and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 15 VDC | |
Ausgangsstrom | 8 A | |
Breite | 50.8 mm | |
Eingangsspannungsbereich | 90-264 VAC | |
Länge | 76.2 mm | |
Leistung | 120 W | |
Tiefe | 22 mm | |
Wirkungsgrad | 92 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |