TXO 120-148-J | TRACO POWER

Open frame switching power supply, 48 VDC, 2.5 A, 120 W, TXO 120-148-J

Order No.: 35C1929
EAN: 7613441075945
MPN:
TXO 120-148-J
Series: TXO 120
TXO 120-148-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
50.8487 € *
Available in 7 Days: 501 pcs. - if ordered today
Total Price:
50.85 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8487 €
5 pcs.
45.7555 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial power supply, TXO 120-148-J, TRACO POWER

The TXO 120 is a compact 120 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows the TXO 120 to deliver 100 Watt up to +50°C with convection cooling and 120 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. The TXO 120 features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact open frame power supply with pin connectors
  • Convection cooled (no-fan)
  • Short circuit, overvoltage and overload protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 48 VDC
Input voltage AC 90-264 VAC
Power 120 W
efficiency 92 %
Length 76.2 mm
Width 50.8 mm
Depth 22 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes